TE Connectivity / Buchanan 816-AG12D-ES

IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.75mm Row Spacing, Solder
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Buchanan 816-AG12D-ES.

TE Connectivity

Technical Drawing4 pages15 years ago

Mouser

Inventory History

3 month trend:
-0.23%

Alternate Parts

Price @ 1000
$ 1.725
Stock
10,418
96,059
Authorized Distributors
1
6
Relay Type
-
-
Throw Configuration
-
-
Contact Current Rating
-
3 A
Coil Voltage (DC)
-
-
Coil Voltage (AC)
-
-
Coil Current
-
-
Coil Power
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Buchanan 816-AG12D-ES provided by its distributors.

IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.75mm Row Spacing, Solder
CONN IC DIP SOCKET 16POS TINLEAD
IC Sockets VERT DIP 16P
816-AG12D-ES=SOCKET ASSY

Manufacturer Aliases

TE Connectivity / Buchanan has several brands around the world that distributors may use as alternate names. TE Connectivity / Buchanan may also be known as the following names:

  • TE Connectivity / Buchanan Brand
  • BUCHANAN TYCO
  • BUCHANAN - TE CONNECTIVITY
  • TYCO/BUCHANAN
  • TYCO ELECTRONICS / BUCHANAN
  • Buchanan
  • Tyco Electronics / Buchanan-RDI
  • Buchanan/Tyco Electronics
  • WALDOM/BUCHANAN
  • TE Connectivity / Buchanan Asia
  • TE Connectivity / Bu
  • buchanan/TE
  • TE Connectivity / Buchana
  • Buchanan Terminal Blocks/TE Connectivity
  • BUCHANAN/RDI (TYCO - BUCHANAN/RDI)
  • TE Connectivity (Tyco Electronics) / BUCHANAN