
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | HSMZ-A100-T00J1 | 25,915 | 2K | Tape & Reel | ||||||||
| DigiKey | 516-2857-1-ND | 35,072 | 1 | Cut Tape | ||||||||
| TME | HSMZ-A100-T00J1 | 764 | 1 | 12h | ||||||||
| Avnet | HSMZ-A100-T00J1 | 0 | 2K | 15h | ||||||||
| element14 APAC | HSMZ-A100-T00J1 | 25,915 | 2K | Tape & Reel | 1h |
Download datasheets and manufacturer documentation for Broadcom HSMZ-A100-T00J1.
Download Broadcom HSMZ-A100-T00J1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Broadcom HSMZ-A100-T00J1 provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom HSMZ-A100-T00J1.