Broadcom HSMW-A100-V40J1

White Surface Mount LED Indicator SMT PLCC-2 Single Color LED
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMW-A100-V40J1.

IHS

Datasheet11 pages9 years ago

Newark

TME

Inventory History

3 month trend:
-3.82%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2014-02-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED, WARM WHITE, 2.7mm X 2mm, 1.56CD; BU; Bulb Size:2.7mm x 2mm; LED Color:Warm White; Luminous
OPTO LW P4SG-V2AB-JKPL-1 POINTLED SERIES WHITE LED 5600K ROUND LENS SMD PACKAGE
Single Color LED, White, Diffused, 1.7mm
LED, COOL WHITE, 2.7mm X 2mm, 1.85CD; BU; Bulb Size:2.7mm x 2mm; LED Color:Cool White; Luminous
1800-3550 mcd, Chrom W4,W5, Tape & Reel / 2500 pcs/reel RoHS Compliant: Yes
Single Color LED, White, Diffused

Descriptions

Descriptions of Broadcom HSMW-A100-V40J1 provided by its distributors.

White Surface Mount LED Indicator SMT PLCC-2 Single Color LED
Single Color LED, High Brightness White
LED Chip White x=0.31/y=0.31 30mA 2-Pin PLCC
120¡ã 3.4V 20mA , , PLCC-2 , 3.2mm*2.8mm*2.1mm
LED, WHITE, 1.8CD, PLCC-2; LED Colour: White; LED Mounting: SMD; Bulb Size: -; Forward Current If: 20mA; Forward Voltage: 3.4V; Luminous Intensity: 1.8cd; Viewing Angle: 120°; Lens Shape: Round; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMWA100V40J1