Broadcom HSMS-A100-L00J1

BROADCOM LIMITED HSMS-A100-L00J1 LED, Red, SMD, 20 mA, 2.2 V, 626 nm
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMS-A100-L00J1.

IHS

Datasheet17 pages9 years ago

Avago

element14 APAC

Newark

TME

Inventory History

3 month trend:
-4.32%

CAD Models

Download Broadcom HSMS-A100-L00J1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-02-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED RED 25 MCD (TYP.) 0.094 IN. 160 MA (MAX.) 5.0 V (MIN.) 635 NM (TYP.)
SMD LM1-B SERIES LED -RED COLOR, FULL RANK,TAPE & REEL
LED Uni-Color Super Red 643nm Automotive 2-Pin PLCC T/R
LED RED CLEAR 2PLCC SMD / Red 625nm LED Indication - Discrete 2.05V 2-PLCC
Single Color LED, Red, Water Clear, 2.4mm
LED RED CLEAR 2PLCC SMD / Red 625nm LED Indication - Discrete 2.05V 2-PLCC

Descriptions

Descriptions of Broadcom HSMS-A100-L00J1 provided by its distributors.

BROADCOM LIMITED HSMS-A100-L00J1 LED, Red, SMD, 20 mA, 2.2 V, 626 nm
LED Uni-Color Red 626nm 2-Pin PLCC T/R
Avnet Japan
Surface-Mount/Axial LED Lamp,Orange-Red,LED-8d
LED Single Chip Red 626nm 30mA 2-Pin PLCC
LED, PLCC 2, 626 nm, 3.2 x 2.8 x 1.8mm
LED SMD Standard PLCC2,Top Mt,HER
LED IND 635NM RED TOP MT 2PLCC
LED, SMD, PLCC2, HE-RED; LED Colour:Red; Luminous Intensity:15mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:626nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (18-Jun-2012); Current If Luminous Intensity:20mA; Dominant Wavelength:626nm; External Depth:3.2mm; External Length / Height:1.9mm; External Width:2.8mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.6V; LED / Lamp Size:3.2mm x 2.8mm; LED Type:Standard; Luminous Intensity Min:4mcd; Luminous Intensity Red Min:4mcd; Luminous Intensity Red Typ:15mcd; Luminous Intensity Typ:15mcd; Material:GaP; Mounting Orientation:Top; Mounting Type:SMD; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C; Opto Case Style:PLCC; Package / Case:PLCC-2; Peak Forward Current:100mA; Peak Wavelength:635nm; Power Dissipation Pd:63mW; Power Dissipation Pd:63mW; Reverse Protection Voltage:5V; Termination Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM