Broadcom HSMS-281E-BLKG

SURFACE MOUNT RF SCHOTTKY BARRIER DIODE Mixer Diode, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMS-281E-BLKG.

element14 APAC

Datasheet10 pages16 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemiBAV99WT1G
DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 215MA, PKG SC-70 (SOT-323),CONFIG DUAL
STMicroelectronicsBAS70-04WFILM
BAS70-04WFILM, DUAL SMT SCHOTTKY DIODE, SERIES, 70V 70MA, 3-PIN SOT-323
STMicroelectronicsBAT46WFILM
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
STMicroelectronicsBAS70-05WFILM
BAS70 Series 70 V 70 mA 1000 mV Surface Mount Schottky Diode -SOT-323
Diodes Inc.MMBD2004SW-7-F
Rectifier Diode Small Signal Switching 300V 0.225A 50ns 3-Pin SOT-323 T/R
Schottky Diode, 30V, 0.2A, Sot-323 Rohs Compliant: Yes |Micro Commercial Components BAT54SWT-TP

Descriptions

Descriptions of Broadcom HSMS-281E-BLKG provided by its distributors.

SURFACE MOUNT RF SCHOTTKY BARRIER DIODE Mixer Diode, Silicon
Schottky Diode; Repetitive Reverse Voltage Max, Vrrm:20V; Package/Case:3-SOT-323; No. of Pins:3; Forward Current:1A; Forward Voltage:0.41V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
DIODE, SCHOTTK, GP, LN, 20V, SOT-363; Diode Configuration:Dual Common Anode; Capacitance Ct:1.2pF; Diode Case Style:SOT-323; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Forward Current If Max:35mA; Forward Voltage:1V; Reverse Voltage Vr Max:15V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMS281EBLKG