
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | HSMM-A400-U4QM2 | 8,154 | 1 | Cut Tape | ||||||||
| DigiKey | 516-2495-1-ND | 453 | 1 | Cut Tape | ||||||||
| Avnet | HSMM-A400-U4QM2 | 0 | 8K | 4d | ||||||||
| element14 APAC | HSMM-A400-U4QM2 | 4,985 | 1 | Cut Tape | 13h | |||||||
| Farnell | HSMM-A400-U4QM2 | 4,985 | 1 | Cut Tape | 23h |
Download datasheets and manufacturer documentation for Broadcom HSMM-A400-U4QM2.
Download Broadcom HSMM-A400-U4QM2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Broadcom HSMM-A400-U4QM2 provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom HSMM-A400-U4QM2.