Broadcom HSMG-C680

RIGHT ANGLE SURFACE MOUNT CHIPLED Single Color LED, Green, Untinted Nondiffused, 2mm
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMG-C680.

IHS

Datasheet10 pages9 years ago

Newark

Farnell

Future Electronics

Avago

Inventory History

3 month trend:
+4.90%

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Low-Power Uni-Color Green 565nm 2.2V 2-Pin Chip 1206(3216Metric) T/R
MicroLED SMD LED, Yellow-Green Single Color Right Angle 3.2mm x 1.5mm x 1.0mm
Super Green 1 x 3 mm 120° Water Clear 16 mcd 2.1 V Right Angle Surface Mount LED
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
Green 570nm LED Indication - Discrete 2V 2-SMD, LG Y876-P1Q2-24-0-20-R18-Z
LED Low-Power Uni-Color Green 572nm 0.19lm 2V Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Broadcom HSMG-C680 provided by its distributors.

RIGHT ANGLE SURFACE MOUNT CHIPLED Single Color LED, Green, Untinted Nondiffused, 2mm
LED GREEN CLEAR 2SMD R/A / LED Uni-Color Green 568nm 2-Pin Chip LED T/R
LED, SMD, R/A, GREEN; LED Colour:Green; Typ Luminous Intensity:13.3mcd; Viewing Angle:125°; Forward Current:25mA; Voltage, Vf Max:2.2V; Termination Type:SMD
LED, GREEN, 13.3MCD, 573NM; Bulb Size:-; LED Color:Green; Luminous Intensity:13.3mcd; Viewing Angle:125°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Dome; Wavelength Typ:573nm ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMGC680