Broadcom HSMG-A100-L02J1

PLCC-2, Surface Mount LED Indicator Single Color LED, Yellow Green
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMG-A100-L02J1.

IHS

Datasheet17 pages9 years ago

element14 APAC

Newark

TME

Avago

Inventory History

3 month trend:
-24.63%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Green, Colorless Clear, 2.4mm
Single Color LED, Pure Green, Colorless Clear, 2.4mm
LED Uni-Color Green 2-Pin PLCC T/R
Single Color LED, Green, Colorless Clear, 2.4mm
LED Uni-Color Green 2-Pin PLCC T/R

Descriptions

Descriptions of Broadcom HSMG-A100-L02J1 provided by its distributors.

PLCC-2, Surface Mount LED Indicator Single Color LED, Yellow Green
LED Uni-Color Yellow Green 558nm 2-Pin PLCC T/R
Avnet Japan
LED, Green, SMD, PLCC-2, 20 mA, 2.2 V
LED SMD Standard PLCC2,Top Mt,GaP,Grn
560nm 120¡ã 2.2V 20mA , , PLCC-2 , 3.2mm*2.8mm*2.1mm
LED IND 558NM EM GN TOP MT 2PLCC
LED YELLOW/GREEN CLEAR 2PLCC SMD
LED, SMD, PLCC2, GREEN; LED Colour:Green; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Round; SVHC:No SVHC (19-Dec-2011); Dominant Wavelength:569nm; Forward Current If Max:20mA; Forward Voltage VF Max:2.6V; LED / Lamp Size:3.2mm x 2.8mm; LED Type:Standard; Mounting Type:SMD; No. of Pins:2

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMGA100L02J1