Broadcom HSMG-A100-H01J1

LED Uni-Color Emerald Green 558nm Automotive 2-Pin PLCC T/R / LED GREEN CLEAR 2PLCC SMD
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMG-A100-H01J1.

IHS

Datasheet17 pages9 years ago

Avago

element14 APAC

Newark

Arrow Electronics

Inventory History

3 month trend:
-77.08%

CAD Models

Download Broadcom HSMG-A100-H01J1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-02-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Green, Colorless Clear, 2.4mm
LED Uni-Color Green 2-Pin PLCC T/R
LED, SMD, PLCC-2, Ø 2.4 mm, green, 570 nm, 0.009 cd, 120°, LGT67K-H2K1-24-Z
Single Color LED, Pure Green, Colorless Clear, 2.4mm
LED Uni-Color Green 2-Pin PLCC T/R

Descriptions

Descriptions of Broadcom HSMG-A100-H01J1 provided by its distributors.

LED Uni-Color Emerald Green 558nm Automotive 2-Pin PLCC T/R / LED GREEN CLEAR 2PLCC SMD
Single Color LED, Emerald Green, 2.2mm
LED Single Chip Emerald Green 560nm 30mA 2-Pin PLCC
LED SMD Standard PLCC2,Top Mt,GaP,Grn
569nm 120¡ã 2.2V 20mA , , PLCC-2 , 3.2mm*2.8mm*2.1mm
LED, GREEN, 8MCD, 560NM, PLCC-2
LED, SMD, PLCC2, EM.GRN; LED Colour:Green; Luminous Intensity:8mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:560nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (19-Dec-2011); Current If Luminous Intensity:20mA; Dominant Wavelength:560nm; Forward Current If Max:20mA; Forward Voltage VF Max:2.2V; LED / Lamp Size:PLCC-2; LED Type:Standard; Lens Style:Untinted Clear; Luminous Intensity @ If Min:2.5mcd; Luminous Intensity Typ:8mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:PLCC; PIV Max:5V; Package / Case:PLCC-2; Peak Forward Current:30mA; Peak Wavelength:560nm; Termination Type:SMD; Voltage Vf Typ:2.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMGA100H01J1