Broadcom HSMF-C153

Dual Color LED, High Efficiency Red/yellow, Untinted Diffused, 2.7mm
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMF-C153.

IHS

Datasheet12 pages9 years ago

Arrow Electronics

Farnell

Inventory History

3 month trend:
-7.88%

CAD Models

Download Broadcom HSMF-C153 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2003-10-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

LED; Yellow; 10mcd; SMD; 100mA; 2.1V; 140deg; 585nm; Diffused; 5V; 50mW; -25degC
LED Uni-Color Yellow 585nm 2-Pin Chip 0603(1608Metric) T/R
LED; RED;6MCD;1206;SMD;100MA;2V;635NM;160DEG;WHITE DIFFUSED;5V;65MW;-25DEGC
LED Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R
LED YELLOW DIFFUSED 0603 SMD / Yellow 588nm LED Indication - Discrete 2V 0603 (1608 Metric)
KingbrightWP7113SRSGW
Dual Color LED, Super Bright Red/super Bright Green, Diffused White, T-1 3/4, 5mm

Descriptions

Descriptions of Broadcom HSMF-C153 provided by its distributors.

Dual Color LED, High Efficiency Red/yellow, Untinted Diffused, 2.7mm
LED Bi-Color Red/Yellow 630nm/589nm 4-Pin Chip LED T/R
LED SMD Standard Red/Yellow Bi-Color
630nm,589nm 170¡ã 2.1V,2.1V 20mA Red,20mA Yellow , , 1311 3.2mm*2.7mm*1.1mm
Bi-color Surface Mount ChipLEDs
LED, SMD, BICOLOUR, HER/YLW; LED / Lamp Size:3.2mm x 2.7mm; LED Colour:HE Red - Yellow; Typ Luminous Intensity:10mcd; Viewing Angle:170°; Forward Current:20mA; Voltage, Vf Max:2.6V; Operating Temperature Range:-30°C to +85°C; Lens Type:Diffused; Termination Type:SMD; Voltage, PIV Max:5V; Min Red Luminous Intensity:2.5mcd; Min Yellow Luminous Intensity:2.5mcd; Typ Red Luminous Intensity:10mcd; Typ Yellow Luminous Intensity:8mcd; Voltage, Vf Red Typ:2.1V; Voltage, Vf Yellow Typ:2.1V; Wavelength, Red LED:630nm; Wavelength, Yellow LED:589nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM