Broadcom HSMF-A206-A00J1

Surface-Mount LED Indicator Dual Color LED, Yellow/yellow Green, Diffused, 2.2mm
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMF-A206-A00J1.

IHS

Datasheet16 pages9 years ago

Avago

element14 APAC

Farnell

Inventory History

3 month trend:
-5.53%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-05-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightAAA3528SURKCGKS
Dual Color LED, Hyper Red/green, Water Clear, 2.4mm
LED Uni-Color Yellow 594nm Automotive 4-Pin PLCC T/R
LED Bi-Color Red/Yellow 645nm/591nm Automotive 4-Pin PLCC T/R
LED Uni-Color Yellow 597nm Automotive 4-Pin PLCC T/R
SMD LM4-B SERIES LED - GREEN COLOR,FULL RANK,TAPE & REEL

Descriptions

Descriptions of Broadcom HSMF-A206-A00J1 provided by its distributors.

Surface-Mount LED Indicator Dual Color LED, Yellow/yellow Green, Diffused, 2.2mm
LED Multi-Color Chip Yellow/Yellow Green 589/570nm 30mA 4-Pin PLCC
Surface Mount LED Indicators, PLCC-4 SMT LEDs | LED GREEN/YELLOW CLEAR 4PLCC SMD
LED Bi-Color Yellow/Yellow Green 583nm/565nm 4-Pin PLCC T/R
LED, SMD, PLCC4, YEL/GRN; LED Colour:Yellow / Yellow Green; Luminous Intensity / Colour:Y 16mcd / YG 20mcd; Viewing Angle:120°; Forward Voltage / Colour:Y 2.2V / YG 2.2V; Forward Current / Colour:Y 30mA / G 30mA; LED Mounting:SMD; Lens Shape:Round; Wavelength / Colour:Y 585nm / YG 569nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Current If Luminous Intensity:30mA; Dominant Wavelength:569nm; External Depth:3.2mm; External Length / Height:1.9mm; External Width:2.8mm; Forward Voltage VF Max:2.6V; Green LED Power Dissipation:78mW; LED Type:Multicolour; Material:GaP; Mounting Orientation:Top; No. of LEDs:2; No. of Pins:4; Operating Temperature Range:-55°C to +100°C; Opto Case Style:PLCC; Package / Case:PLCC-4; Peak Forward Current:90mA; Power Dissipation Pd:78mW; Power Dissipation Pd:78mW; Reverse Protection Voltage:5V; Storage Temperature Max:100°C; Storage Temperature Min:-55°C; Termination Type:SMD; Yellow LED Power Dissipation:78mW

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMFA206-A00J1
  • HSMFA206A00J1