Broadcom HSMD-C191

Single Color LED, Orange, Untinted Diffused, 1mm
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMD-C191.

IHS

Datasheet22 pages9 years ago

Avago

Newark

Inventory History

3 month trend:
-13.94%

CAD Models

Download Broadcom HSMD-C191 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Orange, 605nm 280mcd, 20mA 0603 (1608 metric) Surface Mount Standard LEDs
LED Uni-Color Orange 610nm 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Orange 610nm 2-Pin SMT T/R
LED Uni-Color Orange 610nm 2-Pin SMT T/R
SMD LM1-B SERIES LED -AMBER COLOR, 710-1120MCD,HUE FROM A3 TO A5,TAPE & REEL
SMD LM1-B series LED -Amber Color, Full Rank,Tape & Reel

Descriptions

Descriptions of Broadcom HSMD-C191 provided by its distributors.

Single Color LED, Orange, Untinted Diffused, 1mm
LED Uni-Color Orange 605nm 2-Pin Chip LED T/R
605nm 170¡ã 2.2V 20mA , , 0603 , 1.6mm*800¦Ìm*600¦Ìm
LED SMD Standard Chip,Top Mt,GaP,Org
Standard LEDs - SMD GaP Orange
LED Lamp; Luminous Intensity:2.5µcd; Viewing Angle:170°; Forward Current:20mA; Forward Voltage:2.2V; Color:Orange; LED Color:Orange; Leaded Process Compatible:Yes; Lens Style:(L x W x H) 1.6 x 0.8 x 0.6 mm ;RoHS Compliant: Yes
LED, SMD, ORANGE; Bulb Size:0.8mm x 1mm; LED Colour:Orange; Luminous Intensity:8mcd; Viewing Angle:170°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:604nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Dominant Wavelength:604nm; External Depth:0.8mm; External Length / Height:0.6mm; External Width:1.6mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.6V; LED Type:Standard; Lens Style:Untinted Diffused; Luminous Intensity @ If Min:2.5mcd; Luminous Intensity Typ:8mcd; Mounting Orientation:Top; Mounting Type:SMD; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +85°C; Opto Case Style:Chip LED; Package / Case:Low Profile; Peak Forward Current:20mA; Peak Wavelength:605nm; Power Dissipation Pd:52mW; Reverse Protection Voltage:5V; Storage Temperature Max:85°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Typ:2.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMDC191