Broadcom HSMC-A160-Q00J1

LED Uni-Color Red 635nm 2-Pin PLCC T/R / LED RED CLEAR 2PLCC SMD
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMC-A160-Q00J1.

Newark

Datasheet9 pages13 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-01-29
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Single Color LED, Red, Water Clear, 2.4mm
LED RED 25 MCD (TYP.) 0.094 IN. 160 MA (MAX.) 5.0 V (MIN.) 635 NM (TYP.)
SMD LM1-B SERIES LED -RED COLOR, FULL RANK,TAPE & REEL
LED RED CLEAR 2PLCC SMD / Red 625nm LED Indication - Discrete 2.05V 2-PLCC
LED RED CLEAR 2PLCC SMD / Red 625nm LED Indication - Discrete 2.05V 2-PLCC
SMD LM1-B SERIES LED -RED COLOR, 560-1120MCD,HUE RA,TAPE & REEL

Descriptions

Descriptions of Broadcom HSMC-A160-Q00J1 provided by its distributors.

LED Uni-Color Red 635nm 2-Pin PLCC T/R / LED RED CLEAR 2PLCC SMD
BROADCOM LIMITED HSMC-A160-Q00J1 LED, Red, SMD, 20 mA, 1.9 V, 626 nm
LED SMD Standard PLCC2,Top Mt,Black, AlInGaP,Red
LED IND 635NM RED TOP MT 2PLCC
Led, Smd, Plcc2, Red, Blk Face; Led Colour:Red; Led Mounting:Smd; Led Case Size:Plcc-2; Forward Current If:20Ma; Forward Voltage:1.9V; Wavelength Typ:626Nm; Luminous Intensity:100Mcd; Viewing Angle:120°; Lens Shape:Round; Product Rohs Compliant: Yes |Broadcom HSMC-A160-Q00J1
LED, SMD, PLCC2, RED, BLK FACE; LED Colour:Red; Luminous Intensity:100mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:626nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (18-Jun-2012); Current If Luminous Intensity:20mA; Dominant Wavelength:626nm; External Depth:3.2mm; External Length / Height:1.9mm; External Width:2.8mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.4V; LED Type:Standard; Luminous Intensity Min:63mcd; Luminous Intensity Red Min:63mcd; Luminous Intensity Red Typ:100mcd; Luminous Intensity Typ:100mcd; Material:AlInGaP; Mounting Orientation:Top; Mounting Type:SMD; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C; Opto Case Style:PLCC; Package / Case:PLCC-2; Peak Forward Current:100mA; Peak Wavelength:635nm; Power Dissipation Pd:63mW; Reverse Protection Voltage:5V; Storage Temperature Max:100°C; Storage Temperature Min:-55°C

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM