
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 516-3981-1-ND | 7,993 | 1 | Cut Tape | ||||||||
| Avnet | HSMA-A401-U80M1 | 0 | 2K | 3d | ||||||||
| Farnell | HSMA-A401-U80M1 | 0 | 1 | Cut Tape | 21h | |||||||
| element14 APAC | HSMA-A401-U80M1 | 0 | 1 | Cut Tape | 15h | |||||||
| Mouser | 630-HSMA-A401-U80M1 | 25,780 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Broadcom HSMA-A401-U80M1.
Download Broadcom HSMA-A401-U80M1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Broadcom HSMA-A401-U80M1 provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom HSMA-A401-U80M1.