Broadcom HLMT-QL00-T0011

Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMT-QL00-T0011.

IHS

Datasheet10 pages9 years ago

Newark

Avago

Jameco

DigiKey

Inventory History

3 month trend:
+45.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Amber, Colorless Clear, 2.4mm
Single Color LED, Orange, Colorless Clear, 2.4mm
Single Color LED, Amber, Colorless Clear, 2.4mm

Descriptions

Descriptions of Broadcom HLMT-QL00-T0011 provided by its distributors.

Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm
LED Uni-Color Amber 592nm 2-Pin T/R
Subminiature High Performance AlInGaP LED Lamps
LED Circuit Board Indicators Poly,Dome,Yellow
LED AMBER CLR DOME LENS TYPE SMD
LED 592NM AMB WATER CLR DOME GW
592nm 15¡ã 2V 20mA , , , 1.99mm*2.21mm*2.92mm
POLY, DOME, ALINGAP2, YELLOW, GW, T/R
LED Lamp; Luminous Intensity:1000µcd; Viewing Angle:15°; Forward Current:50mA; Forward Voltage:2V; Color:Amber; LED Color:Amber; Leaded Process Compatible:Yes; Lens Style:Diffused; Lens Width:1.65; Mounting Type:Surface Mount ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM