Broadcom HLMP-Y651-G0000

BROADCOM LIMITED HLMP-Y651-G0000 LED, Red, Through Hole, T-1 (3mm), 20 mA, 2 V, 646 nm
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-Y651-G0000.

Avago

Datasheet6 pages11 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+5.69%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-12-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Single Color LED, Super Green, Water Clear, T-1 3/4, 5mm
LED, GREEN, T-3 (10mm), 350MCD, 570NM; L; LED Color:Green; Mounting:Through Hole; Bulb Size:T-3 (10mm);
CREE - C503B-RCN-CW0Z0AA2 - LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 624 nm
CREE C503B-RBN-CX0Y0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
ROUND 503-B SERIES LED -AMBER COLOR,FULL RANK,BULK PACK, MINIMUM 30-DEGREES
Single Color LED, Super High Intensity Red, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Broadcom HLMP-Y651-G0000 provided by its distributors.

BROADCOM LIMITED HLMP-Y651-G0000 LED, Red, Through Hole, T-1 (3mm), 20 mA, 2 V, 646 nm
Single Color LED, Deep Red, Untinted Nondiffused, T-1, 3mm
LED RED CLEAR T-1 T/H / Red 638nm LED Indication - Discrete 2V Radial
LED Uni-Color Red 652nm 2-Pin T-1 Bulk
LED, 3MM, ALINGAP, DEEP RED; Bulb Size:T-1 (3mm); LED Colour:Red; Luminous Intensity:300mcd; Viewing Angle:45°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Oval; Wavelength Typ:646nm; SVHC:No SVHC (19-Dec-2011); Dominant Wavelength:638nm; Forward Voltage VF Max:2.2V; LED / Lamp Size:3mm / T-1; LED Type:Standard; Lens Style:Untinted Non-diffused; Luminous Intensity Typ:300mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:T-1; Peak Wavelength:652nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMPY651G0000