
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 516-3540-ND | 22,106 | 1 | Bulk | ||||||||
| TME | HLMP-Y601-J0000 | 0 | 2 | 18h | ||||||||
| Avnet | HLMP-Y601-J0000 | 0 | 28K | 21h | ||||||||
| Farnell | HLMP-Y601-J0000 | 0 | 24K | 5h | ||||||||
| Mouser | 630-HLMP-Y601-J0000 | 21,431 | 1 | Bulk |
Download Broadcom HLMP-Y601-J0000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Broadcom HLMP-Y601-J0000 provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names: