Broadcom HLMP-P505-G0011

Single Color LED, High Performance Green, Untinted Nondiffused, T-3/4, 1.525mm
$ 1.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-P505-G0011.

IHS

Datasheet16 pages9 years ago

Newark

ODG (Origin Data Global)

iiiC

Avago

Inventory History

3 month trend:
-0.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Single Color LED, Pure Green, Colorless Clear, 2.4mm
Single Color LED, Green, Colorless Clear, 2.4mm
Single Color LED, Green, Colorless Clear, 2.4mm
LED Low-Power Uni-Color Green 565nm 2.1V 2-Pin SMD T/R
LED, GREEN, 2.4mm, 32MCD, 565NM; LED Col; Color:Green; Mounting:SMD; Bulb Size:2.4mm; Forward Current
Single Color LED, Green, Colorless Clear, 2.4mm

Descriptions

Descriptions of Broadcom HLMP-P505-G0011 provided by its distributors.

Single Color LED, High Performance Green, Untinted Nondiffused, T-3/4, 1.525mm
LED GREEN 569NM 2SMD GW / LED Uni-Color Hi-Perf. Green 565nm 2-Pin T/R
LED Circuit Board Indicators Poly,Ftop,Green
LED, Green, SMD, 30 mA, 2.1 V, 655 nm
569nm 125¡ã 2.1V 10mA , , , 2.09mm*2.21mm*2.44mm
LED, 1.91MM, GREEN, 6.3MCD, 569NM
POLY,1.9mm FLAT TOP,Hi-P GRN <
POLY, FTOP, GAP, GREEN, GW, T/R
LED Lamp; Luminous Intensity:6.3µcd; Viewing Angle:125°; Forward Current:10mA; Forward Voltage:2V; Color:High Performance Green; LED Color:High Efficiency Green; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMPP505G0011