Broadcom HLMP-P305-F0031

Single Color LED, Yellow, Untinted Nondiffused, T-3/4, 1.525mm
$ 1.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-P305-F0031.

IHS

Datasheet16 pages9 years ago

element14 APAC

Avago

Inventory History

3 month trend:
+206%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED YELLOW CLEAR AXIAL SMD / Yellow LED Indication - Discrete 2V 2-SMD, Z-Bend
Single Color LED, Yellow, Colorless Clear, 1.7mm
Single Color LED, Yellow, Colorless Clear, 2.4mm
LED; 2.0 X 3MM SMD LED W/REFLECTOR SUPER YELLOW ALLNGAP | Lumex SML-LX23SYC-TR
Single Color LED, Yellow, Colorless Clear, 2.4mm
LED Uni-Color Yellow 591nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Broadcom HLMP-P305-F0031 provided by its distributors.

Single Color LED, Yellow, Untinted Nondiffused, T-3/4, 1.525mm
LED Uni-Color Yellow 583nm 2-Pin T/R
LED Circuit Board Indicators Poly,Ftop,Yellow
LED, Yellow, SMD, 20 mA, 2 V, 585 nm
585nm 125¡ã 2V 10mA , SMD,2.2X2.1MM 2.09mm*2.21mm*2.44mm
LED FLAT TOP GAP YLW CLR Z-BEND
POLY, FTOP, GAP, YELLOW, Z, T/R
SUBMINIATURE LED LAMP; LED Type:Standard; Bulb Size:1.91mm; LED Color:Yellow; Luminous Intensity:4mcd; Wavelength Dominant:585nm; Viewing Angle:125°; Forward Voltage:2V; Forward Current:20mA; Lens Shape:Round with Flat Top ;RoHS Compliant: Yes
LED, SMD, FLAT, YLW; Bulb Size:1.9mm; LED Colour:Yellow; Luminous Intensity:4mcd; Viewing Angle:125°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:585nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (19-Dec-2011); Dominant Wavelength:585nm; Dominant Wavelength Typ:585nm; Forward Current If Max:20mA; Forward Voltage VF Max:2V; LED / Lamp Size:1.65mm; LED Type:Standard; Luminous Intensity Min:1mcd; Luminous Intensity Typ:4mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +100°C; Opto Case Style:SMD; Peak Forward Current:60mA; Peak Wavelength:583nm; Reverse Protection Voltage:5V; Termination Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM