Broadcom HLMP-HB75-UVBDD

LED Uni-Color Blue 464nm Standard LED 2-Pin T-1 3/4 Ammo Pack
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-HB75-UVBDD.

IHS

Datasheet15 pages13 years ago

Newark

element14 APAC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

550-2130MCD,HUE B4 AND B5, BULK PACK, IR; 550-2130MCD,HUE B4 AND B5, BULK PACK, IRON LEAD FRAME
Full Rank, Ammo Pack, Iron Lead Frame Rohs Compliant: Yes |Cree Led C5SMF-BJF-CR0U0352
LED Uni-Color Blue 2-Pin T-1 3/4 Ammo
Blue Ø5 mm 60° 1500 mcd Water Clear 3.5 V Superbright LED Lamp -T-1 3/4
KingbrightWP5603QBDL/SD/G
Blue 80° 1100 mcd 3.3 V Semi Diffused Through Hole Oval Solid State LED Lamp
Led 3Mm Blue Flangeless Rohs Compliant: Yes |Vcc (Visual Communications Company) VAOL-3MSBY2

Descriptions

Descriptions of Broadcom HLMP-HB75-UVBDD provided by its distributors.

LED Uni-Color Blue 464nm Standard LED 2-Pin T-1 3/4 Ammo Pack
Single Color LED, Blue, Tinted Diffused, 5mm
LED SGL STD BLUE 470NM 30MA 2-PIN T-1 3/4
LED 5mm oval blue 470nm 40x100deg
RS APAC
LAMP, 5MM, INGAN, BLUE, 40X100DEG
LED, BLUE, 5MM, 1.15CD, 470NM; Bulb Size:5mm; LED Color:Blue; Luminous Intensity:1.15cd; Forward Current If:30mA; Forward Voltage:3.2V; LED Mounting:Through Hole; Lens Shape:Oval; Wavelength Typ:470nm; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED, 5MM, INGAN, 40X100DEG, BLUE; Bulb Size:T-1 3/4 (5mm); LED Colour:Blue; Luminous Intensity:1.38cd; Forward Current If:20mA; Forward Voltage:3.2V; LED Mounting:Through Hole; Lens Shape:Oval; Wavelength Typ:470nm; SVHC:No SVHC (18-Jun-2012); Lens Style:Tinted Diffused; Viewing Angle X Axis Min:40°; Viewing Angle Y Axis:100°

Images

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM