Broadcom HLMP-EL2A-YZKDD

BROADCOM LIMITED HLMP-EL2A-YZKDD LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 590 nm
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-EL2A-YZKDD.

IHS

Datasheet13 pages9 years ago

Newark

Inventory History

3 month trend:
-19.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ROUND 503-B SERIES LED -AMBER COLOR,FULL RANK,AMMO PACK, MINIMUM 30-DEGREES
ROUND 503-B SERIES LED -AMBER COLOR,FULL RANK,AMMO PACK, MINIMUM 15-DEGREES
ROUND 503-B SERIES LED -RED COLOR,FULL RANK,BULK PACK

Descriptions

Descriptions of Broadcom HLMP-EL2A-YZKDD provided by its distributors.

BROADCOM LIMITED HLMP-EL2A-YZKDD LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 590 nm
Single Color LED, Amber, Untinted, T-1 3/4, 5mm
LED Uni-Color Amber 594nm 2-Pin T-1 3/4 Ammo
Avnet Japan
LED, 5MM, ALLNGAP, AMBER, 23DEG
594nm 23¡ã 2.1V 20mA , , , 5mm*5mm*8.91mm
LAMP, 5MM, ALINGAP, AMB, 23DEG
LED, 5MM, ALLNGAP, AMBER, 23DEG; Bulb Size:T-1 3/4 (5mm); LED Colour:Amber; Luminous Intensity:12000mcd; Viewing Angle:23°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:590nm; SVHC:No SVHC (15-Dec-2010); Lens Style:Untinted; Luminous Intensity Max:12000mcd; Luminous Intensity Min:7200mcd

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM