Broadcom HLMP-EH1B-Z10DD

Single Color LED, Red Orange, Untinted, T-1 3/4, 5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-EH1B-Z10DD.

IHS

Datasheet11 pages11 years ago

element14 APAC

Avago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-12-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-07-31
LTD Date2018-01-31

Related Parts

ROUND 503-B SERIES LED -AMBER COLOR,FULL RANK,AMMO PACK, MINIMUM 15-DEGREES
ROUND 503-B SERIES LED -RED COLOR,FULL RANK,BULK PACK
ROUND 503-B SERIES LED -RED COLOR,FULL RANK,BULK PACK

Descriptions

Descriptions of Broadcom HLMP-EH1B-Z10DD provided by its distributors.

Single Color LED, Red Orange, Untinted, T-1 3/4, 5mm
LED Uni-Color Red Orange 621nm 2-Pin T-1 3/4 Ammo
LED RED CLEAR T-1 3/4 T/H
LAMP RED/ORAN CLEAR 5MM ROUND
5mm Round Red Orange
LED, 5MM, ALINGAP, RED-ORANGE, 15DEG; Bulb Size:T-1 3/4 (5mm); LED Colour:Red Orange; Luminous Intensity:21cd; Viewing Angle:15°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:615nm; SVHC:No SVHC (20-Jun-2011); Dominant Wavelength:615nm; Forward Voltage VF Max:2.4V; LED / Lamp Size:5mm; LED Type:Standard; Lens Style:Untinted; Luminous Intensity Max:21000mcd; Luminous Intensity Min:12000mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial Leaded; Power Dissipation Pd:120mW

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM