Broadcom HLMP-EG15-RU000

Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-EG15-RU000.

IHS

Datasheet18 pages9 years ago

Newark

Avago

Future Electronics

DigiKey

Inventory History

3 month trend:
-0.52%

CAD Models

Download Broadcom HLMP-EG15-RU000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ROUND 503-B SERIES LED -RED COLOR,8200-16800MCD,HUE RA,AMMO PACK
Round 503-B Series Led -Red Color,8200-16800Mcd,hue Ra,bulk Pack Rohs Compliant: Yes
LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Red, Water Transparent, T-1, 3mm

Descriptions

Descriptions of Broadcom HLMP-EG15-RU000 provided by its distributors.

Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm
LED Uni-Color Red 635nm 2-Pin T-1 3/4 Bulk
T-1 3/4 (5 mm) Precision Optical Performance AlInGaP LED Lamps
LED Standard Red Water Clear 630nm, 4200mcd
635nm 15¡ã 1.9V 20mA , , , 5mm*8.91mm
LAMP, 5MM, ALINGAP, RED, 15DEG
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:1300µcd; Viewing Angle:15°; Forward Current:2mA; Forward Voltage:1.9V; Color:Red; LED Color:Red; LED Gas Type:AlInGaP; Leaded Process Compatible:Yes; Lens Color:Clear ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM