Broadcom HLMP-CM1G-350DD

Single Color LED, Green, Untinted Nondiffused, T-1 3/4, 5mm
$ 0.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-CM1G-350DD.

IHS

Datasheet15 pages9 years ago

Avago

Inventory History

3 month trend:
-9.70%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Low-Power Uni-Color Cool White 9000K 3.2V 2-Pin T-1 3/4 Bulk
LED Low-Power Uni-Color Cool White 9000K 3.2V 2-Pin T-1 3/4 Ammo
LED Low-Power Uni-Color Cool White 9000K 3.2V 2-Pin T-1 3/4 Bulk

Descriptions

Descriptions of Broadcom HLMP-CM1G-350DD provided by its distributors.

Single Color LED, Green, Untinted Nondiffused, T-1 3/4, 5mm
LED Uni-Color Green 517nm 2-Pin T-1 3/4 Ammo
Broadcom LED, 5mm (T-1 3/4), 525 nm, 5 x 8.7mm
LED ROUND 5MM INGAN 525NM GREEN
LAMP, 5MM, INGAN, GREEN, 15DEG
LED Forward voltage: 2.8...3.6 V Luminous intensity: 27000...59000 mcd Operating temperature: -40...85 °C Case colour: Colourless Housing type: Clear Lens size: 5 mm (T1¾) Light colour: Green Technology: InGaN Rated on-state current: 20 mA Transmission angle: 15 °

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMPCM1G350DD