Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Wolfspeed C503C-WAS-CCADB231

LED Low-Power Uni-Color Cool White 9000K 3.2V 2-Pin T-1 3/4 Bulk
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C503C-WAS-CCADB231.

Cree SCT

Datasheet11 pages7 years ago

Arrow.cn

Inventory History

3 month trend:
-10.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Low-Power Uni-Color Cool White 9000K 3.2V 2-Pin T-1 3/4 Bulk
9μm(K) 15° 3.2V 20mA Round Dome Transparent Cool White Colorless TH 5.8mm × 5mm × 10.3mm
LED Low-Power Uni-Color Cool White 9000K 3.2V 2-Pin T-1 3/4 Bulk
LED, 10mm, WHITE, 8000MCD; Bulb Size:T-3; Size:T-3 (10mm); LED Color:White; Luminous Intensity:8cd; Viewing
Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm
Single Color LED, Super Bright White, Water Transparent, T-1, 3mm

Descriptions

Descriptions of Wolfspeed C503C-WAS-CCADB231 provided by its distributors.

LED Low-Power Uni-Color Cool White 9000K 3.2V 2-Pin T-1 3/4 Bulk
Single Color LED, Cool White, T-1 3/4, 5mm
23500-46100mcd, Chrom W2-W3, Bulk Pack / 500 pcs/bag RoHS Compliant: Yes
High-Brightness LED, Cool White, 5V, 100mA, RoHS
Cree SCT
Standard LEDs - Through Hole White Round LED
LED COOL WHITE CLR 5MM ROUND T/H
9μm(K) 15° 3.2V 20mA circular,with dome transparent Cool color,colourless standard mounting,Through hole mounting 5.8mm*5mm*13.8mm

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • C503C-WASCCADB231