Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HLMP-C223

Single Color LED, High Efficiency Red, Microtinted Nondiffused, T-1 3/4, 5mm
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-C223.

IHS

Datasheet13 pages9 years ago

Newark

Avago

DigiKey

Inventory History

3 month trend:
-8.41%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Red, Transparent, T-1 3/4, 5mm
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Red LED, Round, Dome Diffused, TH, 635nm, 60°, 2V, 20mA, 5mm × 5mm × 8.6mm
Any 4 consecutive bins from V1 (2130mcd) - W2 (3590mcd), Ammo Pack, Iron Lead Fr
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products
LED Uni-Color Red 2-Pin T-1 3/4 Bulk

Descriptions

Descriptions of Broadcom HLMP-C223 provided by its distributors.

Single Color LED, High Efficiency Red, Microtinted Nondiffused, T-1 3/4, 5mm
BROADCOM LIMITED HLMP-C223 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 1.9 V, 626 nm
LED RED CLEAR T-1 3/4 T/H Red 626nm LED Indication - Discrete 1.9V Radial
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:90.2mcd; Viewing Angle:25°; Forward Current:20mA; Forward Voltage:1.9V; Color:Red; LED Color:Red; LED Gas Type:GaP; Leaded Process Compatible:Yes; Lens Color:Clear; Lens Style:T-1 3/4 ;RoHS Compliant: Yes
LED, 5MM, HE-RED; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:90.2mcd; Viewing Angle:25°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:635nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:20mA; Dominant Wavelength:626nm; External Length / Height:8.71mm; Forward Current If Max:20mA; Forward Voltage VF Max:1.9V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Cross-section Width:0.5mm; Lead Length:23mm; Lead Spacing:2.54mm; Lens Diameter:5mm; Lens Style:Untinted Clear; Luminous Intensity Typ:170mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:30mA; Peak Wavelength:635nm; Voltage Vf Typ:1.9V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM