Broadcom HLMP-C025-P0000

Single Color LED, Red, Clear Nondiffused, T-1 3/4, 5mm
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-C025-P0000.

Avago

Datasheet11 pages11 years ago

Newark

DigiKey

Inventory History

3 month trend:
+87.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
CREE C503B-RBN-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
CREE - C503B-RCN-CW0Z0AA2 - LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 624 nm
Single Color LED, Red, Water Transparent, T-1, 3mm

Descriptions

Descriptions of Broadcom HLMP-C025-P0000 provided by its distributors.

Single Color LED, Red, Clear Nondiffused, T-1 3/4, 5mm
LED Uni-Color Red 635nm 2-Pin T-1 3/4 Bulk
635nm 25¡ã 1.9V 20mA , , , 5.21mm*5.21mm*9.19mm
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:1000mcd; Viewing Angle:25°; Forward Current:2mA; Forward Voltage:1.9V; Color:Red; LED Color:Red; LED Gas Type:AlInGaP; Leaded Process Compatible:Yes; Lens Color:Clear ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-C025-P0000 .