Broadcom HLMP-6500-F0010

Subminiature LED Lamp Single Color LED, High Performance Green, Tinted Diffused, T-3/4, 1.78mm
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-6500-F0010.

IHS

Datasheet16 pages9 years ago

element14 APAC

HQonline

Newark

Arrow Electronics

Inventory History

3 month trend:
-4.30%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-03-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

CML 4307T5 LED TH Mini 2.3V 10mA 4mcd Green Part of the VCC Family of Products
LED Panel Mount Indicator Uni-Color Green 565nm 30mcd 2-Pin Bulk
T1.9Mm Axial Led,565 Grndiff,str Leads Rohs Compliant: Yes |Lumex SSL-LXA228GD
Green 5 mm 60° Diffused 30 mcd 2.2 V LED Panel Mount Indicator - L487
CML 7016X1/5 LED SMT 1210 1.75/2.2V 20mA Red/Green Part of the VCC Family of Products

Descriptions

Descriptions of Broadcom HLMP-6500-F0010 provided by its distributors.

Subminiature LED Lamp Single Color LED, High Performance Green, Tinted Diffused, T-3/4, 1.78mm
LED DOME 565NM GRN DIFF RA AXIAL / LED Uni-Color Green 565nm 2-Pin Bulk
LED Single Subminiature High Performance Green 569nm 30mA 2-Pin Axial Leaded
LED Lamp; Luminous Intensity:7µcd; Viewing Angle:90°; Forward Current:30mA; Forward Voltage:2.1V; Color:High Performance Green; LED Color:High Efficiency Green; Leaded Process Compatible:Yes; Lens Style:Diffused; Lens Width:1.65" ;RoHS Compliant: Yes
LED, PCB, SUBMIN, GREEN; LED Colour:Green; Typ Luminous Intensity:3mcd; Viewing Angle:90°; Forward Current:30mA; Voltage, Vf Max:5V; Operating Temperature Range:-55°C to +100°C; Case Style:PCB Mount, Single Level; Current, If Luminous Intensity:10mA; Current, If Max:30mA; External Depth:5.08mm; External Length / Height:6.35mm; LED Colour Presentation:; Lead Cross-section Depth:0.5mm; Lead Length:3.4mm; Lead Spacing:2.54mm; Lens Type:Tinted Diffused; Termination Type:SMD; Voltage, PIV Max:5V; Wavelength, Peak:565nm; Wavelength, Typ:565nm; Width, External:2.44mm; Width, Lead Cross-section:0.2mm; Lamp Fitting Type:

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-6500-F0010..
  • HLMP6500-F0010
  • HLMP6500F0010