Broadcom HLMP-3390

Single Color LED, Red, Nondiffused, T-1 3/4, 5mm
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-3390.

IHS

Datasheet14 pages9 years ago

Avago

Newark

Inventory History

3 month trend:
-1.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CREE C503B-RBN-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
CREE - C503B-RCN-CW0Z0AA2 - LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 624 nm
CREE C503B-RCS-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
Single Color LED, Super High Intensity Red, Water Clear, T-1 3/4, 5mm
CML 4308H1 LED TH 5mm 1.8V 20mA Red Part of the VCC Family of Products
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Broadcom HLMP-3390 provided by its distributors.

Single Color LED, Red, Nondiffused, T-1 3/4, 5mm
LED Uni-Color Red 635nm 2-Pin T-1 3/4
LED Standard Red Non-diffused 635nm, 55mcd
T-1 3/4 (5 mm) Ultra-Bright LED Lamp
LAMP T1_3/4 LOW DOME, ALLNGAP RED, UNTINTED NON DIFFUSED
635nm 24¡ã 1.9V 20mA , , , 5.08mm*5.08mm*10.9mm
LED 5MM LOPRO 635NM HER WTR CLR
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:55µcd; Viewing Angle:32°; Forward Current:20mA; Forward Voltage:1.5V; Color:Red; LED Color:Red; LED Gas Type:GaP; Leaded Process Compatible:Yes; Lens Color:Clear; Lens Style:T-1 3/4 ;RoHS Compliant: Yes
LED, 5MM, HE-RED; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:55mcd; Viewing Angle:32°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:635nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:20mA; Dominant Wavelength:626nm; External Diameter:5.08mm; External Length / Height:6.35mm; Forward Current If Max:20mA; Forward Voltage VF Max:1.9V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lead Cross-section Depth:0.64mm; Lead Cross-section Width:0.64mm; Lead Length:23mm; Lead Spacing:2.54mm; Lens Style:Untinted Clear; Luminous Intensity Typ:55mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-55°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:25mA; Peak Wavelength:635nm; Voltage Vf Typ:1.9V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP3390