Broadcom HLMA-QL00

LED AMBER CLEAR T/H AXIAL / Amber 590nm LED Indication - Discrete 1.9V Axial, Flat Leads
$ 0.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMA-QL00.

Newark

Datasheet9 pages15 years ago
Datasheet10 pages21 years ago

Avago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ROUND 503-B SERIES LED -AMBER COLOR,FULL RANK,AMMO PACK, MINIMUM 15-DEGREES
Round 503-B series LED -Amber Color,12000-23500 mcd,Hue A3 and A4,Bulk Pack
Round 503-B series LED -Amber Color,12000-23500 mcd,Hue A3 and A4, Bulk Pack
Single Color LED, Super Orange, Water Clear, T-1, 3mm
LED SMD 1204 BI-COLOR AMBER/GREEN (593NM/575NM) CLR LENS 130DEG VIEW ANGLE
LED Uni-Color Red Orange 2-Pin Chip 0805(2012Metric) T/R

Descriptions

Descriptions of Broadcom HLMA-QL00 provided by its distributors.

LED AMBER CLEAR T/H AXIAL / Amber 590nm LED Indication - Discrete 1.9V Axial, Flat Leads
BROADCOM LIMITED HLMA-QL00 LED, Amber, Through Hole, 1.9mm, 20 mA, 1.9 V, 590 nm
LED Lamp; Luminous Intensity:500mcd; Viewing Angle:15°; Forward Current:50mA; Forward Voltage:1.9V; Color:Amber; LED Color:Amber; Leaded Process Compatible:Yes; Lens Style:Diffused; Lens Width:1.65"; Mounting Type:Surface Mount ;RoHS Compliant: Yes
LED, SMD, SUBMIN, AMBER; Bulb Size:1.9mm; LED Colour:Amber; Luminous Intensity:800mcd; Viewing Angle:15°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:590nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Current If Luminous Intensity:20mA; Dominant Wavelength:590nm; External Depth:2.2mm; External Length / Height:2.9mm; External Width:2.2mm; Forward Current If Max:20mA; Forward Voltage VF Max:1.9V; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Cross-section Width:0.2mm; Lead Length:11mm; Lens Style:Untinted Non-diffused; Luminous Intensity Typ:500mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Subminiature; PIV Max:5V; Package / Case:Subminiature; Peak Forward Current:50mA; Termination Type:SMD; Voltage Vf Typ:1.9V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMA-QL00.