Bivar SM1204BC-A/G

Led SMD 1204 Bi-color Amber/green (593NM/575NM) Clr Lens 130DEG View Angle
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SM1204BC-A/G.

IHS

Datasheet5 pages16 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-33.15%

CAD Models

Download Bivar SM1204BC-A/G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED SMD 1204 GREEN 568NM 28.5MCD WATER CLEAR LENS 110 DEG VIEWING ANGLE
LED SMD 1204 GREEN 575NM 50MCD WATER CLEAR LENS 110 DEG VIEWING ANGLE
LED SMD 1204 Bi-Color Red/Green (640nm/568nm) (7.2mcd/18mcd) Clr Lens

Descriptions

Descriptions of Bivar SM1204BC-A/G provided by its distributors.

LED SMD 1204 BI-COLOR AMBER/GREEN (593NM/575NM) CLR LENS 130DEG VIEW ANGLE
593nm,575nm 130¡ã 2.1V(Typ),2.1V(Typ) 20mA Amber,20mA Green , , 1204 3.2mm*1.5mm*1mm
1204 Amber/Green Waterclear 130° 593/575 nm Surface Mount LED
LED SMD 1204 AMBER/GRE 72MCD/28.5MCD TYP. 130 V
LED, 1204, AMBER/GREEN, 72/28MCD, 592/57
LED AMBER/GRN CLEAR 1204 SMD R/A
LED AMBER/GREEN CLR 1204 SMD R/A
LED AMBER/GREEN WTR CLEAR 1204
LED, 1204, AMBER/GREEN, 72/28MCD, 592/574NM, FULL REEL; Bulb Size:-; LED Color:Amber, Green; Viewing Angle:130 ; Forward Voltage / Colour:2.1V; Forward Current / Color:A 20mA, G 20mA; LED Mounting:SMD; Lens Shape:Dome
Smd Led, 1204, Amber/Green; Tamaño De Bulbo:1Mm; Led Color:Ámbar, Verde; Ángulo De Visión:130°; Forward Voltage/Color:2.1V; Forward Current/Color:A 20Ma, G 20Ma; Led, Montaje:Smd; Lente, Perfil:Roldana; Corriente Directa If:20Ma |Bivar SM1204BC-A/G

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM1204BC-AG