Broadcom HLMA-PG00-N0011

Single Color LED, Red, Untinted Nondiffused, T-3/4, 1.525mm
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMA-PG00-N0011.

IHS

Datasheet10 pages9 years ago

Newark

Avago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Super High Intensity Red, Clear, 1.6mm
Single Color LED, Super Red, Colorless Clear, 2.4mm
LED Uni-Color Super Red 645nm Automotive 2-Pin SMD T/R
Single Color LED, High Intensity Red, Clear, 2.4mm
Single Color LED, Super Red, Colorless Clear, 1.5mm
LED RED 1.70 V (TYP.) 30 MA 160 DEG (TYP.) 100 MA 4.0 V (MIN.) -25 DEG C

Descriptions

Descriptions of Broadcom HLMA-PG00-N0011 provided by its distributors.

Single Color LED, Red, Untinted Nondiffused, T-3/4, 1.525mm
T-3/4 SINGLE COLOR LED RED 1.78 mm
LED Uni-Color Red 635nm 2-Pin T/R
LED, SUBMINIATURE, RED, 75MCD, 626NM - More Details
Subminiature High Performance AlInGaP LED Lamps
LED Circuit Board Indicators Poly,Ftop,RedOrg
635nm 125¡ã 1.9V 20mA , , SMD,2.2X2.1MM , 2.09mm*2.21mm*2.44mm
LED, Red, SMD, 20 mA, 1.9 V, 626 nm
LED, RED, 1.65MM, 75MCD, 626NM, FULL REEL
POLY,FTOP,ALINGAP,REDORG,GW, SUBMINIATURE CONNECTOR, SO<CA
LED RED CLEAR FLAT TOP LED SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM