Broadcom HFBR-57E0ALZ

Transceiver, 1270nm Min, 1380nm Max, LC Connector, Surface Mount
$ 65.41
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-57E0ALZ.

IHS

Datasheet15 pages15 years ago

Newark

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 65.41
$ 59.41
Stock
68,298
77,615
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
20
20
Wavelength
1.308 µm
1.308 µm
Data Rate
-
1.25 Gbps
Forward Voltage
-
-
Forward Current
-
-
Connector Type
LC Duplex
LC Duplex
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

BroadcomHFBR-5764AP
TX/RX Optical Fiber 200MBd 20-Pin DIP With Connector
BroadcomHFBR-1115TZ
XMITTER MOD 1300NM 125M 16DIP ST / Fiber Optic Transmitter 1300nm ST

Descriptions

Descriptions of Broadcom HFBR-57E0ALZ provided by its distributors.

Transceiver, 1270nm Min, 1380nm Max, LC Connector, Surface Mount
125/155 MBd SFP Transceiver for Fast Ethernet/ATM/FDDI and SONET OC-3 Tx-Disable Std de-latch Ext Temp (-40 to 85C) RoHS Compliant
Pluggable LC Transceiver; Applications:ATM, FDDI, Fast Ethernet and SONET OC-3/SDH STM-1; Supply Voltage:3.3V; Wavelength Typ:1300nm; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TRANSCEIVER, LC DUPLEX; Connector type:LC Duplex; Data rate, max:1250Mbps; Fibre type:Multimode 62.5/125um and 50/125um; Power, peak optical:-14 dBm; RX/TX Standard:100Base-FX; Temp, op. max:85°C; Temp, op. min:-40°C; Time, fall:0.6ns; Time, rise:0.6ns; Voltage, supply:3.3V; Voltage, supply max:3.63V; Wavelength, peak:1308nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR57E0ALZ