Broadcom HFBR-1527

Fiber Optic Transmitters, Receivers, Transceivers High Speed Versatile Link Tx Horiz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-1527.

IHS

Datasheet12 pages13 years ago

Jameco

RS (Formerly Allied Electronics)

Newark

Alternate Parts

Price @ 1000
$ 11.634
$ 11.634
Stock
51,101
81,236
81,236
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
6
6
6
Wavelength
650 nm
650 nm
650 nm
Data Rate
125 Mbps
125 Mbps
125 Mbps
Forward Voltage
-
2.1 V
2.1 V
Forward Current
-
80 mA
80 mA
Connector Type
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
2.4 V
2.4 V
2.4 V

Supply Chain

Introduction Date1997-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom HFBR-1527 provided by its distributors.

Fiber Optic Transmitters, Receivers, Transceivers High Speed Versatile Link Tx Horiz
XMITTER FIBER OPTIC 650NM HORZ
Transmitter, 640nm Min, 660nm Max, 125Mbps, Through Hole Mount
155 MBd 600nm Transmitter in Horizontal Package
DIODE ARRAY GP 1600V 45A TO247AD
Fiber optics, Emitter module; Data Rate Max:1Mbps; Data Transmission Distance:50ft; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Wavelength:660nm; Fiber Material:Plastic ;RoHS Compliant: No

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM