Broadcom HEDS-5540#C06

QUICK ASSEMBLY THREE CHANNEL OPTICAL ENCODER Rotary Position Encoder, Single, 3 Channels
$ 42.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HEDS-5540#C06.

IHS

Datasheet13 pages14 years ago

Newark

Avago

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
-0.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rotary Encoder, Module, Optical, Incremental, 100 PPR, 0 Detents, Vertical, Without Push Switch
Optical Encoder Rotary Incremental Round with Slot Straight Digital Through Hole PC Pins 400CPR
Optical Encoder Rotary Incremental Round with Slot Straight Digital Through Hole PC Pins 500CPR

Descriptions

Descriptions of Broadcom HEDS-5540#C06 provided by its distributors.

QUICK ASSEMBLY THREE CHANNEL OPTICAL ENCODER Rotary Position Encoder, Single, 3 Channels
Rotary Encoder, Optical, Incremental, 100 PPR, 0 Detents, Vertical, Without Push Switch
ENCODER KIT 3CH 100CPR 1/4" / Optical Encoder Rotary Incremental Round with Slot Straight Digital Through Hole PC Pin 100CPR
Optical Encoder; Encoder Type:Optical; Encoder Resolution:100CPR; No. of Channels:3; Shaft Diameter:6.35mm; Series:HEDM-554x; Rotation Speed:30000rpm; Operating Temperature Range:-40°C to +100°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Kit En,M CW,3Ch,100CPR,1/4in; No. of Channels:3; Encoder Resolution:100; SVHC:No SVHC (20-Jun-2011); External Depth:18.3mm; External Length / Height:41.1mm; External Width:30mm; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Rotational Speed:30000rpm; Series:HEDS-5540; Shaft Diameter:6.35mm; Supply Voltage:5V; Type:Optical Incremental Encoder

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEDS-5540#C06..
  • HEDS-5540$C06
  • HEDS-5540-C06
  • HEDS-5540C06
  • HEDS5540#C06
  • HEDS5540C06