Broadcom HEDS-5500#A03

Quick Assembly Two and Three Channel Optical Encoder
$ 43.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HEDS-5500#A03.

IHS

Datasheet13 pages14 years ago

Newark

Avago

Arrow Electronics

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date1993-04-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Rotary Encoder, Optical, Incremental, 500 PPR, 0 Detents, Vertical, Without Push Switch
Rotary Encoder, Optical, Incremental, 500 PPR, 0 Detents, Vertical, Without Push Switch
Optical Encoder Rotary Incremental Straight Digital Square Wave Cable

Descriptions

Descriptions of Broadcom HEDS-5500#A03 provided by its distributors.

Quick Assembly Two and Three Channel Optical Encoder
Kit En,M CW,2Ch,500 CPR,1/8in; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. of Channels:2 Channel; Rotational Speed Max:30000rpm; Encoder Resolution:500CPR; Product Range:-; SVHC:No SVHC (15-Jan-2018); External
Optical Encoder; Encoder Type:Optical; Encoder Resolution:500CPR; No. of Channels:2; Shaft Diameter:3.175mm; Series:HEDM-550x; Rotation Speed:30000rpm; Operating Temperature Range:-40°C to +100°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
ENCODER, 2CHANNEL, 500CPR, 1/8IN; Type:Optical Incremental Encoder; Pulses Per Revolution Resolution:500; No. of Channels:2; Series:HEDS-5500; Rotational Speed:30000rpm; Rotational Life (Cycles):500; Shaft Diameter:3.175mm; External Depth:18.3mm; Operating Temperature Range:-40°C to +100°C; External Length / Height:41.1mm; Max Operating Temperature:100°C; Min Temperature Operating:-40°C; Supply Voltage:5V; Width, External:30mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEDS-5500-A03
  • HEDS5500A03