Broadcom HDSP-U101

AVAGO TECHNOLOGIES HDSP-U101 7-Segment LED Display, 1, 8 mm, Red, Common Anode, 3.6 mcd, 20 mA
$ 3.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-U101.

Arrow Electronics

Datasheet10 pages13 years ago

Avago

Inventory History

3 month trend:
-16.36%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

0.28 INCH SEVEN-SEGMENT NUMERIC LED DISPLAY Smart/Normal 7 Seg Numeric LED Display, Red, 7mm
VishayTDSR1050
7 Seg Numeric LED Display, 1-Character, High Intensity Red, 10mm
ROHM LA-401VD 7-Segment LED Display, CA Red 16 mcd RH DP 10.16mm | ROHM Semiconductor LA-401VD
Lite-OnLTS-4801WC
Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP
KingbrightSA39-11EWA
4.1mcd 7-Segment 0.39in 6.2mm 9.9mm 9.9mm 10mm DIP-10 7mm*10mm*13mm
LUMEX LDS-A514RI7-Segment LED Display, 1, 14.2 mm, Red, Common Anode, 3.9 mcd, 10 mA

Descriptions

Descriptions of Broadcom HDSP-U101 provided by its distributors.

AVAGO TECHNOLOGIES HDSP-U101 7-Segment LED Display, 1, 8 mm, Red, Common Anode, 3.6 mcd, 20 mA
Seven-Segment Numeric LED Display,1-CHARACTER,Red,DIP
Displays Module 1DIGIT 8LED Red CA 10-Pin DIP Module Tube / 8 mm (0.31 inch) Ultra Mini Seven Segment Displays | DISPLAY 7SEGMENT ALGAAS CA 0.31"
LED DISPLAY, 0.31", RED; Character Size:8mm; LED Colour:Red; Common Connection:Common Anode; Luminous Intensity:3.6mcd; Forward Current If:20mA; Forward Voltage:1.8V; SVHC:No SVHC (15-Dec-2010); Character Type:8.; Current If Luminous Intensity:1mA; External Depth:5mm; External Length / Height:11mm; External Width:7.1mm; Forward Current If Max:20mA; Forward Voltage VF Max:1.6V; Forward Voltage per Segment @ If:1.6V; Lead Spacing:2mm; Luminous Intensity per Segment @ If Max:3.6mcd; Luminous Intensity per Segment @ If Min:0.6mcd; No. of Characters:1; Nom Current If per Segment:1mA; Operating Temperature Range:-40°C to +105°C; PIV Max:3V; Row Pitch:5.3mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM