Broadcom HDSP-N153

Seven-Segment Numeric LED Display, 1-CHARACTER, Red, DIP
$ 6.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-N153.

IHS

Datasheet13 pages9 years ago
Datasheet9 pages15 years ago

Verical

Avago

Jameco

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KingbrightSC08-11SRWA
Segment LED Display Common Cathode 1 Digit 8 LEDs Red 36mcd Tube
KingbrightSA08-11EWA
Display; 1-Digit LED; Red; 0.8 in.; PCB; Standard Gray Face; White Segment
KingbrightPSA08-11SRWA
16 Seg Alphanumeric LED Display, Super Bright Red, 20.32mm
2.2mcd 7-Segment 5.54mm 10.16mm 10.16mm 10.16mm DIP-14 5.08mm*9.8mm*18.75mm
Lite-OnLTS-312AHR
2mcd 7-Segment 0.3in 4.78mm 7.65mm 7.62mm 7.62mm DIP-11 5.08mm*9.85mm*18.75mm

Descriptions

Descriptions of Broadcom HDSP-N153 provided by its distributors.

Seven-Segment Numeric LED Display,1-CHARACTER,Red,DIP
LED Display Red, 637nm, .8in 7 Segment
Displays Segmented Module 1DIGIT 8LED Red CC 18-Pin DIP Tube
DISPLAY 7-SEG 0.8" SGL RED 18DIP
20 mm (0.8 inch) Seven Segment Displays
LED DISPLAY, 20MM, RED, CC; No. of Digits / Alpha:1; Character Size:20.32mm; LED Colour:Red; Common Connection:Common Cathode; Luminous Intensity:14mcd; Forward Current If:100mA; Forward Voltage:2V; SVHC:No SVHC (15-Dec-2010); Background Colour:Grey; Current If Luminous Intensity:20mA; Forward Current If Max:100mA; Forward Voltage VF Max:1.8V; LED Colour:Red; Luminous Intensity per Segment @ If Max:14mcd; Luminous Intensity per Segment @ If Min:6mcd; No. of Characters:1; Operating Temperature Max:100°C; Operating Temperature Min:-20°C; Operating Temperature Range:-20°C to +100°C; PIV Max:3V; Peak Forward Current:40mA; Peak Wavelength:645nm; Voltage Vf Typ:1.8V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM