What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright PSA08-11SRWA

16 Seg Alphanumeric LED Display, Super Bright Red, 20.32mm

Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright PSA08-11SRWA.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages19 years ago

element14 APAC

Kingbright SCT

TME

CAD Models

Download Kingbright PSA08-11SRWA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1990-11-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-04-06
LTD Date2022-04-06

Related Parts

KingbrightDA56-11SRWA
7 Seg Numeric LED Display, 2-Character, Super Bright Red, 14.22mm
KingbrightSC08-11SRWA
Segment LED Display Common Cathode 1 Digit 8 LEDs Red 36mcd Tube
KingbrightDC56-11SRWA
7 Seg Numeric LED Display, 2-Character, Super Bright Red, 14.22mm
Diodes Inc.LTD-6940HR
7 Seg Numeric LED Display, 2-Character, High Efficiency Red, 14.2mm
Lite-OnLTS-312AHR
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.62mm
Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CA 14-Pin DIP

Descriptions

Descriptions of Kingbright PSA08-11SRWA provided by its distributors.

16 Seg Alphanumeric LED Display, Super Bright Red, 20.32mm
.8" GAALAS RED ALPHANUMERIC LED DISPLAY, RoHS
Kingbright SCT
LED Displays & Accessories AlphaNum Red 640nm Common Anode
DISPLAY 16SEG 0.8" SGL RED 18DIP
DISPLAY, ALPHANUM. 0.8", H-RED ANODE
DISPLAY, ALPHANUM. 0.8", H-RED ANODE; LED Colour: Red; Forward Current If: 20mA; Luminous Intensity: 27mcd; No. of Digits / Alpha: 1; Character Size: 20.32mm; Supply Voltage: 1.85V; Display Area Width: 20mm; Character Format: -; Display Area Height: 27.7mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Common Connection: Common Anode

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG