Broadcom HDSP-N151

AVAGO TECHNOLOGIES HDSP-N151 7-Segment LED Display, 1, 20.32 mm, Red, Common Anode, 14 mcd, 100 mA
$ 7.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-N151.

IHS

Datasheet13 pages9 years ago
Datasheet9 pages15 years ago

Newark

Avago

Future Electronics

Inventory History

3 month trend:
+29.56%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightSA08-11EWA
Display; 1-Digit LED; Red; 0.8 in.; PCB; Standard Gray Face; White Segment
KingbrightPSA08-11SRWA
16 Seg Alphanumeric LED Display, Super Bright Red, 20.32mm
KingbrightSA08-21EWA
7 Seg Numeric LED Display, High Efficiency Red Orange, 20.32mm
Displays Segmented Panel 2DIGIT 30LED Hyper Red CA 18-Pin DIP
7 Seg Numeric LED Display, 1-Character, Red, 10.92mm
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Red, 14.2mm

Descriptions

Descriptions of Broadcom HDSP-N151 provided by its distributors.

AVAGO TECHNOLOGIES HDSP-N151 7-Segment LED Display, 1, 20.32 mm, Red, Common Anode, 14 mcd, 100 mA
7 Seg Numeric LED Display, 1-Character, Red, 20.32mm
Seven Segment Displays; No. of Digits / Alpha:1; Character Size:14.2mm; LED Color:Red; Common Connection:Anode; Luminous Intensity:14mcd; Forward Current If:40mA; Forward Voltage:2V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED DISPLAY, 20MM, RED, CA; Character Size:20.32mm; LED Colour:Red; Common Connection:Common Anode; Luminous Intensity:14mcd; Forward Current If:100mA; Forward Voltage:2V; SVHC:No SVHC (15-Dec-2010); Background Colour:Grey; Current If Luminous Intensity:20mA; Forward Current If Max:100mA; Forward Voltage VF Max:1.8V; LED Colour:Red; Luminous Intensity per Segment @ If Max:14mcd; Luminous Intensity per Segment @ If Min:6mcd; No. of Characters:1; Operating Temperature Max:100°C; Operating Temperature Min:-20°C; Operating Temperature Range:-20°C to +100°C; PIV Max:3V; Peak Forward Current:40mA; Peak Wavelength:645nm; Voltage Vf Typ:1.8V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSPN151