LED DISPLAY, 0.8", RED; Character Size:20mm; LED Colour:Red; Common Connection:Common Cathode; Luminous Intensity:3.5mcd; Forward Current If:20mA; Forward Voltage:1.8V; SVHC:No SVHC (15-Dec-2010); Background Colour:Grey; Character Type:.8.; Current If Luminous Intensity:5mA; External Depth:8.38mm; External Length / Height:27.69mm; External Width:19.96mm; Forward Current If Max:20mA; Forward Voltage VF Max:1.6V; Forward Voltage per Segment @ If:1.6V; Lead Spacing:2.54mm; Luminous Intensity per Segment @ If Max:3.5mcd; Luminous Intensity per Segment @ If Min:0.59mcd; Luminous Intensity per Segment @ If Typ:3.5mcd; No. of Characters:1; Nom Current If per Segment:1mA; Operating Temperature Range:-40°C to +105°C; PIV Max:3V; Peak Forward Current:45mA; Row Pitch:15.24mm