Broadcom HDSP-H153

16mcd 7-Segment 0.56in 7.8mm 14.22mm 14.22mm 14.22mm DIP-10 8mm*12.57mm*17.02mm
$ 2.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-H153.

Avago

Datasheet10 pages10 years ago

Future Electronics

Newark

Farnell

Jameco

Inventory History

3 month trend:
-9.12%

CAD Models

Download Broadcom HDSP-H153 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lite-OnLTS-547AHR
Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP
Segment LED Display Common Cathode 1 Digit 8 LEDs Red 16mcd
KingbrightSC39-11SRWA
Kingbright SC39-11SRWA 9.9mm Red LED Display Cathode
ROHM LA-601VL 7-Segment LED Display, CC Red 14 mcd RH DP 14.6mm | ROHM Semiconductor LA-601VL
KingbrightSC05-11SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 12.7mm
KingbrightSC56-21SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 14.2mm

Descriptions

Descriptions of Broadcom HDSP-H153 provided by its distributors.

16mcd 7-Segment 0.56in 7.8mm 14.22mm 14.22mm 14.22mm DIP-10 8mm*12.57mm*17.02mm
7 Seg Numeric LED Display, 1-Character, Red, 14.2mm
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:14mm; Color:AlGaAs Red; Luminous Intensity:16000µcd; Forward Current:100mA; Forward Voltage:2V; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
LED DISPLAY, 14.2MM, RED, CC; Character Size:14.22mm; LED Colour:Red; Common Connection:Common Cathode; Luminous Intensity:16mcd; Forward Current If:100mA; Forward Voltage:2V; SVHC:No SVHC (15-Dec-2010); Background Colour:Grey; Current If Luminous Intensity:20mA; Forward Current If Max:100mA; Forward Voltage VF Max:1.8V; LED Colour:Red; No. of Characters:1; Operating Temperature Max:100°C; Operating Temperature Min:-20°C; Operating Temperature Range:-20°C to +100°C; PIV Max:3V; Peak Forward Current:40mA; Peak Wavelength:645nm; Voltage Vf Typ:1.8V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP-H153..
  • HDSPH153