Broadcom HDSP-F101

AVAGO TECHNOLOGIES HDSP-F101 7-Segment LED Display, 1, 10 mm, Red, Common Anode, 3.9 mcd, 20 mA
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-F101.

Newark

Datasheet18 pages15 years ago
Datasheet20 pages20 years ago
Datasheet16 pages20 years ago
Datasheet20 pages21 years ago

Avago

Jameco

Farnell

DigiKey

Inventory History

3 month trend:
-33.82%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0.28 INCH SEVEN-SEGMENT NUMERIC LED DISPLAY Smart/Normal 7 Seg Numeric LED Display, Red, 7mm
Lite-OnLTS-4801WC
Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP
LUMEX LDS-A514RI7-Segment LED Display, 1, 14.2 mm, Red, Common Anode, 3.9 mcd, 10 mA
VishayTDSR0750
7 Seg Numeric LED Display, 1-Character, High Intensity Red, 7mm
VishayTDSL5150
Display Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Module
Lite-OnLTS-546AP
7 Seg Numeric LED Display, 1-Character, Bright Red, 13.2mm

Descriptions

Descriptions of Broadcom HDSP-F101 provided by its distributors.

AVAGO TECHNOLOGIES HDSP-F101 7-Segment LED Display, 1, 10 mm, Red, Common Anode, 3.9 mcd, 20 mA
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 10mm
7-Segment Display, Red, Low Current, 10.0 mm Common Anode, Right Hand Decimal
3.9mcd 7-Segment 0.4in 5.59mm 10.16mm 10.16mm 10.16mm DIP-10 6.36mm*9.79mm*12.9mm
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:7mm; Color:AlGaAs Red; Luminous Intensity:650µcd; Forward Current:20mA; Forward Voltage:1.8V; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
LED DISPLAY, 10MM, RED, CA; Character Size:10mm; LED Colour:Red; Common Connection:Common Anode; Luminous Intensity:3.9mcd; Forward Current If:20mA; Forward Voltage:1.8V; SVHC:No SVHC (15-Dec-2010); Background Colour:Grey; Current If Luminous Intensity:1mA; Forward Current If Max:20mA; Forward Voltage VF Max:1.6V; LED Colour:Red; No. of Characters:1; Operating Temperature Max:100°C; Operating Temperature Min:-20°C; Operating Temperature Range:-20°C to +100°C; PIV Max:3V; Peak Forward Current:15mA; Peak Wavelength:645nm; Voltage Vf Typ:1.6V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSPF101