Broadcom HDSP-A151

AVAGO TECHNOLOGIES HDSP-A151 7-Segment LED Display, 1, 7.6 mm, Red, Common Anode, 14 mcd, 20 mA
$ 2.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-A151.

Arrow Electronics

Datasheet10 pages15 years ago

Avago

Jameco

Inventory History

3 month trend:
-15.77%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lite-OnLTS-4801WC
Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP
KingbrightSA36-11SRWA
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Super Bright Red, 9.14mm
KingbrightSA39-11SRWA
Display: LED; 7-segment; 9.9mm; red; 4.7-16mcd; anode; No.char: 1
KingbrightSA05-11SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 12.7mm
VishayTDSR0750
7 Seg Numeric LED Display, 1-Character, High Intensity Red, 7mm
VishayTDSL5150
Display Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Module

Descriptions

Descriptions of Broadcom HDSP-A151 provided by its distributors.

AVAGO TECHNOLOGIES HDSP-A151 7-Segment LED Display, 1, 7.6 mm, Red, Common Anode, 14 mcd, 20 mA
Red 96mW 1Bit Common anode 0.3 DIP-10 Led Segment Display ROHS
14mcd 7-Segment 0.3in 4.19mm 7.62mm 7.62mm 7.62mm DIP-10 6.09mm*7.62mm*12.7mm
LED DISPLAY, 0.3", RED; Character Size:7.6mm; LED Colour:Red; Common Connection:Common Anode; Luminous Intensity:14mcd; Forward Current If:100mA; Forward Voltage:2V; SVHC:No SVHC (15-Dec-2010); Background Colour:White; Character Type:8.; Current If Luminous Intensity:20mA; External Depth:6.09mm; External Length / Height:12.7mm; External Width:7.62mm; Forward Current If Max:100mA; Forward Voltage VF Max:1.8V; Forward Voltage per Segment @ If:1.8V; Lead Spacing:2.54mm; Luminous Intensity per Segment @ If Typ:14mcd; No. of Characters:1; Operating Temperature Range:-20°C to +100°C; PIV Max:3V; Peak Forward Current:20mA; Row Pitch:5.08mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSPA151