Broadcom HDSP-815G

Seven-Segment Numeric LED Display, 1-CHARACTER, Green, DIP
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-815G.

IHS

Datasheet9 pages9 years ago

Arrow Electronics

Avago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-12-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lite-OnLTS-7671GN
7 Seg Numeric LED Display, 1-Character, 11mm
VishayTDCG1050M
4mcd 7-Segment Clock 0.39in 6mm 10mm 10mm 10mm DIP-16 7mm*40.2mm*12.8mm
Lite-OnLTS-3403LG
7 Seg Numeric LED Display, 1-Character, Green, 20.32mm
KingbrightSA43-11GWA
10.92mm (0.43INCH) SINGLE DIGIT NUMERIC DISPLAY | DISPLAY 565NM GRN NUMERIC 0.43"
Displays Segmented Panel 4DIGIT 32LED Green CA 12-Pin PDIP
VishayTDCG1060M
TDCG1060M 4 DIGIT 7-SEGMENT LED DISPLAY, CC GREEN 4 MCD RH DP 10MM

Descriptions

Descriptions of Broadcom HDSP-815G provided by its distributors.

Seven-Segment Numeric LED Display,1-CHARACTER,Green,DIP
LED Display Green, 571nm, 0.8in 7 Segment
Displays Segmented Module 1DIGIT 8LED Green CA 16-Pin DIP Tube
DISPLAY 7SEG 0.8" SGL GRN 16DIP
20 mm (0.8 inch) General Purpose Seven Segment Displays
LED DISPLAY, 0.8", GREEN; Character Size:20mm; LED Colour:Green; Common Connection:Common Anode; Luminous Intensity:3.3mcd; Forward Current If:20mA; Forward Voltage:2.1V; SVHC:No SVHC (15-Dec-2010); Background Colour:Grey; Character Type:8.; Current If Luminous Intensity:20mA; External Depth:8.38mm; External Length / Height:27.69mm; External Width:19.96mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.1V; Luminous Intensity per Segment @ If Min:1.5mcd; Luminous Intensity per Segment @ If Typ:3.3mcd; No. of Characters:2; Operating Temperature Range:-25°C to +85°C; PIV Max:3V; Peak Forward Current:20mA; Voltage Vf Typ:2.1V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP815G