Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright SA43-11GWA

10.92MM (0.43INCH) Single Digit Numeric Display | Display 565NM Grn Numeric 0.43"
$ 1.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright SA43-11GWA.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages19 years ago

element14 APAC

Kingbright SCT

Mouser

Inventory History

3 month trend:
-75.02%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KingbrightSA36-11GWA
Display Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP Module Tube
Lite-OnLTS-4801JG
Displays Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP
Lite-OnLTS-2801AG
7mm Single Digit 7 Segment Common Anode Green Gray Faced LED Display
Diodes Inc.LTS-546AG
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 13.2mm
7 Seg Numeric LED Display, 1-Character, Green, 8mm
Display Segmented Module 1DIGIT 8LED Green CC 10-Pin DIP Module Film

Descriptions

Descriptions of Kingbright SA43-11GWA provided by its distributors.

10.92mm (0.43INCH) SINGLE DIGIT NUMERIC DISPLAY | DISPLAY 565NM GRN NUMERIC 0.43"
7 Seg Numeric LED Display, Green, 10.92mm
LED, DISPLAY, 0.43", GREEN, COM.ANODE
LED Displays & Accessories GREEN DIFFUSED 1 DIGIT
10mcd 7-Segment 0.43in green 7mm 10.92mm 10.922mm 10.92mm DIP-14 Through hole mounting 7.87mm*12.6mm*19mm
DISPLAY 7SEG 0.43" SGL GRN 14DIP
LED, DISPLAY, 0.43", GREEN, COM.ANODE; LED Colour: Green; Forward Current If: 20mA; Forward Voltage: 2.2V; Luminous Intensity: 12mcd; No. of Digits / Alpha: 1; Character Size: 10.92mm; Common Connection: Common Anode; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Display, Single Digit, 7-Segment, 10.92Mm, Green; Núm. De Dígitos/Caracteres:1; Tamaño De Caracter:10.92Mm; Led Color:Verde; Conexión Común:Ánodo Común; Intensidad Luminosa:12Mcd; Corriente Directa If:20Ma; Tensión Directa:2.2V |Kingbright SA43-11GWA

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG