Broadcom HDSP-513Y

LED Display Yellow, 590nm, .56in 7 Segment
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-513Y.

IHS

Datasheet12 pages9 years ago

Avago

Alternate Parts

Price @ 1000
$ 2.627
$ 2.627
Stock
61,221
93,695
93,695
Authorized Distributors
1
2
2
Illumination Color
Yellow
Yellow
Yellow
Case/Package
DIP
DIP
DIP
Number of Pins
10
10
10
Number of Characters
1
1
1
Element Configuration
Common Cathode
Common Cathode
Common Cathode
Forward Voltage
2.15 V
2.5 V
2.5 V
Test Current
20 mA
10 mA
10 mA
Luminous Intensity
2.6 mcd
1.8 mcd
1.8 mcd
Wavelength
590 nm
645 nm
645 nm
Operating Supply Voltage
2.15 V
2.1 V
2.1 V
Max Power Dissipation
52 mW
80 mW
80 mW

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-07-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Lite-OnLTS-313AY
7 Seg Numeric LED Display, 1-Character, Yellow, 7.62mm
Lite-OnLTS-5703AY
Single Digit Seven Segment Yellow 0.56 Common Cathode Through Hole LED Display"
KingbrightSC36-11YWA
7 Seg Numeric LED Display, 1-Character, Yellow, 9mm
Diodes Inc.LTS-4810AY
7 Seg Numeric LED Display, 1-Character, Yellow, 10.16mm
KingbrightSA56-11YWA
Display: LED; 7-segment; 14.22mm; yellow; 1.9-4.7mcd; anode; 0.56
KingbrightSC39-11YWA
DISPLAY, LED, 0.39", YELLOW, CATHODE; No. of Digits / Alpha:1; Character Size:9.

Descriptions

Descriptions of Broadcom HDSP-513Y provided by its distributors.

LED Display Yellow, 590nm, .56in 7 Segment
7 Seg Numeric LED Display, Yellow, 14.22mm
Displays Segmented Module 1DIGIT 8LED Yellow CC 10-Pin DIP Tube
14.22 mm (0.56 inch) Single Digit General Purpose Seven Segment Display
DISPLAY 7SEG 0.56" SGL YLW 10DIP

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP513Y