Broadcom HDSP-4603

7.6mm (0.3 inch)/10.9mm (0.43 inch) Seven Segment Display | LED 7-SEG 10.9MM CC GREEN RHD
$ 2.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-4603.

Arrow Electronics

Datasheet10 pages15 years ago

element14 APAC

Avago

Newark

Jameco

Inventory History

3 month trend:
-0.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

7 Seg Numeric LED Display, 1-Character, Green, 7.8mm
7 Seg Numeric LED Display, 1-Character, Green, 14.2mm
7 Seg Numeric LED Display, 1-Character, Green, 8mm
ROHM LA-401MN 7-SEGMENT LED DISPLAY, CC GREEN 16 MCD RH DP 10.16MM
Lite-OnLTS-4301G
LED Display 7-Segment Green 0.39 Inch Common Cathode RHDP 2.2mcd
VishayTDSG1160
7 Segment LED Display, Untinted, Green, 20 mA, 2.4 V, 3 mcd, 1, 7 mm

Descriptions

Descriptions of Broadcom HDSP-4603 provided by its distributors.

7.6mm (0.3 inch)/10.9mm (0.43 inch) Seven Segment Display | LED 7-SEG 10.9MM CC GREEN RHD
7 Seg Numeric LED Display, 1-Character, High Performance Green, 10.92mm
AVAGO TECHNOLOGIES HDSP-4603 7-Segment LED Display, 1, 10.9 mm, Green, Common Cathode, 4 mcd, 10 mA
4mcd 7-Segment 0.43in 7.91mm 10.92mm 10.92mm 11mm DIP-11 6.35mm*12.7mm*19.05mm
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:8mm; Color:Green; Luminous Intensity:4000µcd; Forward Current:10mA; Forward Voltage:2.1V; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
The 7.6 mm (0.3 inch) and 10.9mm (0.43 inch) LED seven segment displays are designed for viewing distances up to 3 metres (10 feet) and 5 metres (16 feet). These devices use an industry standard size package andpinouts. All devices are available as either common anode or common cathode.
LED DISPLAY, 0.43", GREEN; No. of Digits / Alpha:1; Character Size:10.9mm; LED Colour:Green; Common Connection:Common Cathode; Luminous Intensity:4mcd; Forward Current If:10mA; Forward Voltage:2.1V; SVHC:No SVHC (20-Jun-2011); Background Colour:Grey; Character Type:8.; Current If Luminous Intensity:10mA; External Depth:6.35mm; External Length / Height:19.05mm; External Width:12.7mm; Forward Current If Max:10mA; Forward Voltage VF Max:2.1V; Forward Voltage per Segment @ If:2.1V; Lead Spacing:2.54mm; Luminous Intensity per Segment @ If Typ:1.3mcd; No. of Characters:1; Nom Current If per Segment:10mA; Operating Temperature Range:-40°C to +100°C; PIV Max:3V; Row Pitch:7.62mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP4603