Broadcom HDSP-3601

7.6mm (0.3 inch)/10.9mm (0.43 inch) Seven Segment Display | LED 7-SEG 7.6MM CA GREEN RHD
$ 3.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-3601.

Newark

Datasheet10 pages15 years ago
Datasheet16 pages20 years ago

Avago

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-96.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diodes Inc.LTS-312AG
LED Display 1 Digit Green 0.30" Height CA 565nm 2mcd Wide Viewing Angle
Diodes Inc.LTS-6460G
LED Display 7-Segment Green 0.56 Inch Common Anode RHDP 24mcd
Display Segmented Module 1DIGIT 8LED Green CC 10-Pin DIP Module Film
7 Seg Numeric LED Display, 1-Character, Green, 8mm
Lite-OnLTS-2801AG
7mm Single Digit 7 Segment Common Anode Green Gray Faced LED Display
VishayTDSG3150
Display Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP Module

Descriptions

Descriptions of Broadcom HDSP-3601 provided by its distributors.

7.6mm (0.3 inch)/10.9mm (0.43 inch) Seven Segment Display | LED 7-SEG 7.6MM CA GREEN RHD
7 Seg Numeric LED Display, 1-Character, High Performance Green, 7.62mm
AVAGO TECHNOLOGIES HDSP-3601 7-Segment LED Display, 1, 7.6 mm, Green, Common Anode, 4 mcd, 10 mA
2.7mcd 7-Segment 0.3in 5.18mm 7.62mm 7.6mm 7.62mm DIP-11 4.57mm*10.16mm*19.05mm
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:8mm; Color:Green; Luminous Intensity:2700µcd; Forward Current:10mA; Forward Voltage:2.1V; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
The 7.6 mm (0.3 inch) and 10.9mm (0.43 inch) LED seven segment displays are designed for viewing distances up to 3 metres (10 feet) and 5 metres (16 feet). These devices use an industry standard size package andpinouts. All devices are available as either common anode or common cathode.
LED DISPLAY, 0.3", GREEN; Character Size:7.6mm; LED Colour:Green; Common Connection:Common Anode; Luminous Intensity:4mcd; Forward Current If:10mA; Forward Voltage:2.1V; SVHC:No SVHC (15-Dec-2010); Character Type:8.; Current If Luminous Intensity:10mA; External Depth:4.57mm; External Length / Height:19.05mm; External Width:10.16mm; Forward Current If Max:10mA; Forward Voltage VF Max:2.1V; Lead Spacing:2.54mm; Luminous Intensity per Segment @ If Typ:1.1mcd; No. of Characters:1; Operating Temperature Range:-40°C to +100°C; PIV Max:3V; Peak Forward Current:10mA; Row Pitch:7.62mm; Voltage Vf Typ:2.1V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP3601