Broadcom HDSP-2531

Eight Character 5 mm Smart Alphanumeric Display | LED DISPLAY 5X7 8CHAR 5MM YLW
$ 49.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-2531.

IHS

Datasheet18 pages9 years ago

Newark

iiiC

Jameco

DigiKey

Inventory History

3 month trend:
-0.48%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Seven-Segment Numeric Led Display,2-Character, yellow, dip Rohs Compliant: Yes |Lumex LDD-C813RI
Lite-OnLTS-3401LY
LED Display 7-Segment Yellow 0.80 Inch Common Anode LHDP/RHDP 2.4mcd
KingbrightDC56-11YWA
7 Seg Numeric LED Display, 2-Character, Yellow, 14.22mm
KingbrightSA10-21YWA
LED Displays & Accessories Single Yellow 588nm Common Anode
Display Segmented Panel 2DIGIT 14LED Yellow CA 16-Pin DIP Module
Lite-OnLTS-5703AY
Single Digit Seven Segment Yellow 0.56 Common Cathode Through Hole LED Display"

Descriptions

Descriptions of Broadcom HDSP-2531 provided by its distributors.

Eight Character 5 mm Smart Alphanumeric Display | LED DISPLAY 5X7 8CHAR 5MM YLW
Alphanumeric LED Display, Yellow, 7.5 mcd, 8, 5 mm, 5 V
7.5mcd 5 x 7 Dot Matrix 40.06mm 4.57mm 4.57mm 2.54mm DIP 42.93mm*11.43mm*5.31mm
LED ALPHANUMERIC DISPLAY, DOT MATRIX, 5V; LED Colour: Yellow; Forward Current If: -; Luminous Intensity: 7.5mcd; No. of Digits / Alpha: 8; Character Size: 5mm; Supply Voltage: 5V; Display Area Width: 42.93mm; Character Format: D
Segmented Alphanumeric LED; No. of Digits/Alpha:8; Character Size:5.08mm; Color:Yellow; Luminous Intensity:2500µcd; Forward Current:300mA; Forward Voltage:5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP-2531.
  • HDSP2531